-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD JK ASSY,3PORT,8POSN,RTANG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R2785
|
Newark | Cat4 Rj45 Modular Jack, 8 Position, 3 Port, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 3 (Ganged), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat3, Ip Rating:-, Connector Orientation:Right Angle Rohs Compliant: Yes |Amp Te Connectivity 5557561-1 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5200 / $11.6200 | Buy Now |
DISTI #
A31450-ND
|
DigiKey | CONN MOD JACK 8P8C R/A UNSHLD Min Qty: 1 Lead time: 15 Weeks Container: Tray |
1363 In Stock |
|
$8.9964 / $11.9800 | Buy Now |
DISTI #
5557561-1
|
Avnet Americas | ASSY 3PORT 8POSN RTANG - Trays (Alt: 5557561-1) RoHS: Compliant Min Qty: 2100 Package Multiple: 150 Lead time: 13 Weeks, 2 Days Container: Tray | 0 |
|
$7.0351 / $7.9428 | Buy Now |
DISTI #
571-5557561-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 3 PORT 8 POS R/A RoHS: Compliant | 1979 |
|
$8.3000 / $12.6000 | Buy Now |
|
Future Electronics | CONN MOD JACK 3PORT, 8 Positions/A PCB, RJ45, Through Hole, Side Entry (RA) RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$7.6500 | Buy Now |
|
Future Electronics | CONN MOD JACK 3PORT, 8 Positions/A PCB, RJ45, Through Hole, Side Entry (RA) RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks Container: Box | 0Box |
|
$6.8800 | Buy Now |
DISTI #
AMP5557561-1
|
Heilind Electronics | MOD JK ASSY3PORT8POSNRTANG | Americas - 0 in Stock |
|
$8.3434 | Buy Now |
|
Onlinecomponents.com | MOD JK ASSY,3PORT,8POSN,RTANG RoHS: Compliant |
416 In Stock |
|
$7.7500 / $10.4300 | Buy Now |
DISTI #
77790385
|
Verical | Conn RJ-45 F 24 POS 1.02mm Solder RA Thru-Hole 24 Terminal 3 Port Cat 4 Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 300 |
|
$8.8400 | Buy Now |
DISTI #
77790786
|
Verical | Conn RJ-45 F 24 POS 1.02mm Solder RA Thru-Hole 24 Terminal 3 Port Cat 4 Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1726 | Americas - 115 |
|
$11.1344 / $13.4407 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5557561-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5557561-1
TE Connectivity
MOD JK ASSY,3PORT,8POSN,RTANG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.527 inch | |
Body Depth | 0.527 inch | |
Body Length | 1.75 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5557561-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5557561-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJSBE-5387-C1E | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | 5557561-1 vs RJSBE-5387-C1E |
MTJ-88AR01-FSM-P114C | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Adam Technologies Inc | 5557561-1 vs MTJ-88AR01-FSM-P114C |
MJ2M-88AW | Telecom and Datacom Connector, 8 Contact(s), Male, 45 Degree, Solder Terminal, Locking, Jack | Ratioplast Electronics | 5557561-1 vs MJ2M-88AW |
RJSBE-538C-C12 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | 5557561-1 vs RJSBE-538C-C12 |
RJSBE-538E-C1M | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | 5557561-1 vs RJSBE-538E-C1M |
MJB2-88CB0R | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | 5557561-1 vs MJB2-88CB0R |
RJSBE-538G-C15 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | 5557561-1 vs RJSBE-538G-C15 |
RJSBE-538G-C18 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | 5557561-1 vs RJSBE-538G-C18 |
RJSBE-538K-C12 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | 5557561-1 vs RJSBE-538K-C12 |
RJSBE-538L-C1A | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | 5557561-1 vs RJSBE-538L-C1A |