-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD/JK,ASSY,8 POS,R/A,KEY/SHLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5558310-1-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 4 Weeks Container: Tray |
4692 In Stock |
|
$3.0672 / $4.7100 | Buy Now |
DISTI #
5558310-1
|
Avnet Americas | PCB MOUNTED JACKS - SINGLE PORT, MULTI-P - Trays (Alt: 5558310-1) RoHS: Compliant Min Qty: 2250 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$2.6519 / $2.9940 | Buy Now |
DISTI #
571-5558310-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1X1 8/8 R/A KEYED RoHS: Compliant | 2221 |
|
$3.0600 / $4.5400 | Buy Now |
|
Future Electronics | MOD/JK,ASSY,8 POS,R/A,KEY/SHLD RoHS: Compliant pbFree: Yes Min Qty: 2250 Package Multiple: 450 Container: Tray | 0Tray |
|
$2.5900 | Buy Now |
|
Future Electronics | MOD/JK,ASSY,8 POS,R/A,KEY/SHLD RoHS: Compliant pbFree: Yes Min Qty: 2250 Package Multiple: 2250 Container: Tray | 0Tray |
|
$2.5900 | Buy Now |
DISTI #
AMP5558310-1
|
Heilind Electronics | MOD/JKASSY8 POSR/AKEY/SHLD | Americas - 0 in Stock5737 On Order |
|
$2.9203 / $3.1521 | Buy Now |
|
Onlinecomponents.com | MOD/JK,ASSY,8 POS,R/A,KEY/SHLD RoHS: Compliant |
2070 In Stock |
|
$2.9600 / $4.7300 | Buy Now |
|
Quest Components | 1325 |
|
$5.2110 / $10.4220 | Buy Now | |
DISTI #
5558310-1
|
TTI | Modular Connectors / Ethernet Connectors 1X1 8/8 R/A KEYED RoHS: Compliant pbFree: Pb-Free Min Qty: 2250 Package Multiple: 90 Container: Tray | Americas - 0 |
|
$3.0300 / $3.1600 | Buy Now |
DISTI #
5558310-1
|
Avnet Americas | PCB MOUNTED JACKS - SINGLE PORT, MULTI-P - Trays (Alt: 5558310-1) RoHS: Compliant Min Qty: 2250 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$2.6519 / $2.9940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5558310-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5558310-1
TE Connectivity
MOD/JK,ASSY,8 POS,R/A,KEY/SHLD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Depth | 0.537 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |