Part Details for 556-1504-304 by Dialight
Overview of 556-1504-304 by Dialight
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 556-1504-304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Uni-Color Red 2-Pin RoHS: Compliant | 0 |
|
$22.7700 / $30.1100 | Buy Now |
Part Details for 556-1504-304
556-1504-304 CAD Models
556-1504-304 Part Data Attributes
|
556-1504-304
Dialight
Buy Now
Datasheet
|
Compare Parts:
556-1504-304
Dialight
Single Color LED, Red,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | RED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.046 A | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 46.23 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |