Part Details for 556-1804-304F by Dialight
Overview of 556-1804-304F by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 556-1804-304F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M5178
|
Newark | 1 Flat Blue Led Pmi 24V Rohs Compliant: Yes |Dialight 556-1804-304F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$51.3000 / $55.6700 | Buy Now |
DISTI #
33M4219
|
Newark | Panel Mount Indicator, Led, 25.4Mm, Blue, 24V, Led Color:Blue, Operating Voltage:24Vdc, Mounting Hole Dia:25.4Mm, Forward Current If:32Ma, Luminous Intensity:1200Foot Lambert, Ip/Nema Rating:Ip66, Product Range:-, Bulb Size:28.5Mm Rohs Compliant: Yes |Dialight 556-1804-304F Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.0400 / $45.3200 | Buy Now |
DISTI #
645-5561804304F
|
Mouser Electronics | LED Panel Mount Indicators Flat Blue 24VDC 32mA 1200fL RoHS: Compliant | 4 |
|
$40.3100 / $48.7000 | Buy Now |
DISTI #
70082253
|
RS | Panel Mount Indicator Blue LED 1" Threaded 24 VDC Screw 556 Series | Dialight 556-1804-304F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.9200 / $48.8300 | RFQ |
|
Future Electronics | 1" FLAT BLUE LED PMI 24V RoHS: Compliant pbFree: Yes Min Qty: 19 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$41.1500 / $43.2100 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Blue 2-Pin RoHS: Compliant |
23 In Stock 19 On Order |
|
$37.7700 / $49.9900 | Buy Now |
DISTI #
60253432
|
Verical | LED Panel Mount Indicator Uni-Color Blue 13000mcd 2-Pin Min Qty: 2 Package Multiple: 1 | Americas - 14 |
|
$45.2400 / $52.4200 | Buy Now |
DISTI #
75729331
|
Verical | LED Panel Mount Indicator Uni-Color Blue 13000mcd 2-Pin Min Qty: 2 Package Multiple: 1 Date Code: 2348 | Americas - 8 |
|
$60.0316 / $63.2785 | Buy Now |
DISTI #
556-1804-304F
|
TTI | LED Panel Mount Indicators Flat Blue 24VDC 32mA 1200fL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 23 In Stock |
|
$38.3000 / $48.3400 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Blue 2-Pin RoHS: Compliant |
23 In Stock 19 On Order |
|
$37.7700 / $49.9900 | Buy Now |
Part Details for 556-1804-304F
556-1804-304F CAD Models
556-1804-304F Part Data Attributes
|
556-1804-304F
Dialight
Buy Now
Datasheet
|
Compare Parts:
556-1804-304F
Dialight
Single Color LED, Blue, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | UL RECOGNIZED | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.032 A | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.13 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |