Part Details for 556-1904-304F by Dialight
Overview of 556-1904-304F by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 556-1904-304F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M5187
|
Newark | Panel Indicator, Orange, 24Vdc, 25.5Mm, Led Color:Orange, Operating Voltage:24Vdc, Mounting Hole Dia:25.5Mm, Forward Current If:46Ma, Luminous Intensity:2000Mcd, Ip/Nema Rating:Ip66, Nema 4X, Product Range:556 Series Rohs Compliant: Yes |Dialight 556-1904-304F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$10.0100 | Buy Now |
DISTI #
645-5561904304F
|
Mouser Electronics | LED Panel Mount Indicators Flat Orange 24VDC 46mA 1200fL | 0 |
|
$30.4600 / $37.7000 | Order Now |
DISTI #
70082072
|
RS | Panel Mount Indicator Orange LED 1" Threaded 24 VDC Screw 556 Series | Dialight 556-1904-304F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 27 |
|
$37.2400 / $40.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$28.0600 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Orange Automotive 2-Pin RoHS: Compliant |
26 In Stock |
|
$28.9400 / $47.7100 | Buy Now |
DISTI #
556-1904-304F
|
TTI | LED Panel Mount Indicators Flat Orange 24VDC 46mA 1200fL pbFree: Pb-Free Min Qty: 26 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$28.0600 | Buy Now |
DISTI #
Dialight Corp. 556-1904-304F
|
PEI Genesis | ONE INCH FLAT ORG LED PMI 24V | 0 |
|
Buy Now | |
DISTI #
000000000002297389
|
Sager | LED Panel Mount Indicators Flat Orange 24VDC 46mA 1200fL Min Qty: 24 | 0 |
|
$29.2800 / $31.3700 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Orange Automotive 2-Pin RoHS: Compliant |
26 In Stock |
|
$28.9400 / $47.7100 | Buy Now |
Part Details for 556-1904-304F
556-1904-304F CAD Models
556-1904-304F Part Data Attributes
|
556-1904-304F
Dialight
Buy Now
Datasheet
|
Compare Parts:
556-1904-304F
Dialight
Single Color LED, Orange, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.046 A | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.13 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for 556-1904-304F
This table gives cross-reference parts and alternative options found for 556-1904-304F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 556-1904-304F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
556-1904-304 | Single Color LED, Orange, | Dialight | 556-1904-304F vs 556-1904-304 |