Part Details for 556-3008-839F by Dialight
Overview of 556-3008-839F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 556-3008-839F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2865
|
Newark | 1 Dome White Led Pmi 37.5 Vdc Rohs Compliant: Yes |Dialight 556-3008-839F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.8100 / $97.1400 | Buy Now |
DISTI #
94T8322
|
Newark | 1" Dome White Led Pmi 37.5 Vdc/Bag Rohs Compliant: Yes |Dialight 556-3008-839F Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.5200 / $79.2500 | Buy Now |
DISTI #
73793636
|
RS | Indicator, panel mount, White, domed lens, 1 in., 37.5 VDC, 556 Series | Dialight 556-3008-839F RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$65.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 1 Container: Bag | 0Bag |
|
$55.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.6900 / $68.8700 | Buy Now |
DISTI #
556-3008-839F
|
TTI | LED Panel Mount Indicators 1" DOME WHITE LED PMI 37.5 VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$53.0900 / $57.0100 | Buy Now |
DISTI #
Dialight Corp. 556-3008-839F
|
PEI Genesis | 1 DOME WHITE LED PMI 37.5 V | 0 |
|
Buy Now |