Part Details for 556-3503-324F by Dialight
Overview of 556-3503-324F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 556-3503-324F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X2354
|
Newark | Panel Indicator, Red, 12Vdc, 25.4Mm, Led Color:Red, Operating Voltage:12Vdc, Mounting Hole Dia:25.4Mm, Forward Current If:95Ma, Luminous Intensity:1300Foot Lambert, Ip/Nema Rating:Ip66, Nema 4X, Product Range:556 Series Rohs Compliant: Yes |Dialight 556-3503-324F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.6600 / $41.9300 | Buy Now |
DISTI #
645-556-3503-324F
|
Mouser Electronics | LED Panel Mount Indicators 1" DOME RED LED PMI 12V C1D2 RoHS: Compliant | 0 |
|
$34.1600 / $36.7000 | Order Now |
DISTI #
74748612
|
RS | DOME RED LED, Panel Mount Indicator, 12V C1D2, 1 inch | Dialight 556-3503-324F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 18 |
|
$35.7700 / $38.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$33.1100 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Red 3000mcd 2-Pin RoHS: Compliant |
3 In Stock |
|
$34.3700 / $40.0800 | Buy Now |
DISTI #
54483544
|
Verical | LED Panel Mount Indicator Uni-Color Red 3000mcd 2-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1916 | Americas - 2 |
|
$50.7342 | Buy Now |
DISTI #
556-3503-324F
|
TTI | LED Panel Mount Indicators 1" DOME RED LED PMI 12V C1D2 RoHS: Compliant pbFree: Pb-Free Min Qty: 22 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$33.8200 / $35.2400 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Red 3000mcd 2-Pin RoHS: Compliant |
3 In Stock |
|
$34.3700 / $40.0800 | Buy Now |
Part Details for 556-3503-324F
556-3503-324F CAD Models
556-3503-324F Part Data Attributes:
|
556-3503-324F
Dialight
Buy Now
Datasheet
|
Compare Parts:
556-3503-324F
Dialight
Single Color LED, Red, 28.5mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | UL RECOGNIZED | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.095 A | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 28.5 mm | |
Surface Mount | NO |