Part Details for 556-3507-304F by Dialight
Overview of 556-3507-304F by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 556-3507-304F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M4264
|
Newark | Panel Mount Indicator, Led, 25.4Mm, Red, 125V, Led Color:Red, Operating Voltage:125Vdc, Mounting Hole Dia:25.4Mm, Forward Current If:10Ma, Luminous Intensity:700Foot Lambert, Ip/Nema Rating:Ip66, Product Range:556 Series Rohs Compliant: Yes |Dialight 556-3507-304F Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4300 / $43.9300 | Buy Now |
DISTI #
645-556-3507-304F
|
Mouser Electronics | LED Panel Mount Indicators Dome Red 125VDC 10mA 700fL RoHS: Compliant | 1 |
|
$30.1100 / $37.6100 | Buy Now |
DISTI #
70082268
|
RS | Indicator Panel Mount LED Mnt-Sz 1" Washer & Nut Red 125VDC Screw 100000 Hrs | Dialight 556-3507-304F RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$36.1400 / $39.2800 | RFQ |
|
Future Electronics | 556 Series Red 28.5 mm 125 V 10 mA Dome Lens Screw Terminal LED Indicator RoHS: Compliant pbFree: Yes Min Qty: 26 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$31.0100 / $32.5700 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Red 2-Pin RoHS: Compliant |
7 In Stock 52 On Order |
|
$29.0400 / $38.8000 | Buy Now |
DISTI #
75712618
|
Verical | LED Panel Mount Indicator Uni-Color Red 2-Pin Min Qty: 2 Package Multiple: 1 Date Code: 2328 | Americas - 6 |
|
$48.0308 / $49.1139 | Buy Now |
DISTI #
556-3507-304F
|
TTI | LED Panel Mount Indicators Dome Red 125VDC 10mA 700fL RoHS: Compliant pbFree: Pb-Free Min Qty: 26 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$28.3100 / $29.4500 | Buy Now |
DISTI #
000000000002297431
|
Sager | LED Panel Mount Indicators Dome Red 125VDC 10mA 700fL Min Qty: 24 | 0 |
|
$29.2800 / $31.3700 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Red 2-Pin RoHS: Compliant |
7 In Stock 52 On Order |
|
$29.0400 / $38.8000 | Buy Now |
Part Details for 556-3507-304F
556-3507-304F CAD Models
556-3507-304F Part Data Attributes
|
556-3507-304F
Dialight
Buy Now
Datasheet
|
Compare Parts:
556-3507-304F
Dialight
Single Color LED Display Cluster, Red, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | UL RECOGNIZED | |
Color | RED | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |