Part Details for 556-3604-324F by Dialight
Overview of 556-3604-324F by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 556-3604-324F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T5459
|
Newark | Panel Mount Indicator, Led, 25.4Mm, Green, 24V, Led Color:Green, Operating Voltage:24Vdc, Mounting Hole Dia:25.4Mm, Forward Current If:32Ma, Luminous Intensity:4000Foot Lambert, Ip/Nema Rating:Ip66, Product Range:556 Series Rohs Compliant: Yes |Dialight 556-3604-324F Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.8000 / $45.8400 | Buy Now |
DISTI #
645-556-3604-324F
|
Mouser Electronics | LED Panel Mount Indicators 1" DOME GRN LED PMI 24V C1D2 RoHS: Compliant | 13 |
|
$41.3800 / $50.8600 | Buy Now |
DISTI #
74748609
|
RS | DOME Green LED, Panel Mount Indicator, 24V C1D2, 1 inch | Dialight 556-3604-324F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 18 |
|
$46.1700 / $50.1800 | Buy Now |
|
Future Electronics | 557 Series Green 28.5 mm 24 V 32 mA Panel Mount Dome Lens LED Indicator RoHS: Compliant pbFree: Yes Min Qty: 19 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$43.2200 / $45.3800 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Green 4000mcd 2-Pin RoHS: Compliant |
7 In Stock 19 On Order |
|
$39.5500 / $49.9300 | Buy Now |
DISTI #
65017345
|
Verical | LED Panel Mount Indicator Uni-Color Green 4000mcd 2-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 7 |
|
$61.1601 / $63.2025 | Buy Now |
DISTI #
556-3604-324F
|
TTI | LED Panel Mount Indicators 1" DOME GRN LED PMI 24V C1D2 RoHS: Compliant pbFree: Pb-Free Min Qty: 19 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$38.8400 / $41.7800 | Buy Now |
DISTI #
000000000003495788
|
Sager | LED Panel Mount Indicators 1 DOME GRN LED PMI 24V C1D2 Min Qty: 1 | 0 |
|
$39.9600 / $46.1000 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Green 4000mcd 2-Pin RoHS: Compliant |
7 In Stock 19 On Order |
|
$39.5500 / $49.9300 | Buy Now |
Part Details for 556-3604-324F
556-3604-324F CAD Models
556-3604-324F Part Data Attributes:
|
556-3604-324F
Dialight
Buy Now
Datasheet
|
Compare Parts:
556-3604-324F
Dialight
Single Color LED, Green, 28.5mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.032 A | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 28.5 mm | |
Surface Mount | NO |