Part Details for 5560W by Molex
Overview of 5560W by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5560W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC1035
|
Newark | Max-Loc F4 1 (.875-1.000) Witho-Ring |Molex 5560W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$20.6600 | Buy Now |
DISTI #
06H9914
|
Newark | Max-Loc F4 1 (.875-1.000) Witho-Ring |Molex 5560W Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0000 / $20.8700 | Buy Now |
DISTI #
Molex 5560W
|
PEI Genesis | MAX-LOC F4 | 0 |
|
Buy Now | |
DISTI #
10211641
|
TestEquity LLC | Molex 5560W MAX-LOC Strain Relief Cord-Sealing Grip, 1" NPT, Straight Male with O-Ring, Cable Diameter 22.23-25.40mm (.875-1.000") | 3 |
|
$15.9300 | Buy Now |