Part Details for 556135-1 by TE Connectivity
Overview of 556135-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 556135-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H0082
|
Newark | Cont,ampinnrgy Wtw,strip,14-18 Rohs Compliant: Yes |Amp Te Connectivity 556135-1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6130 | Buy Now |
DISTI #
A104004CT-ND
|
DigiKey | TERM BLADE NON-GEND 14-18AWG TIN Min Qty: 6000 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5611 | Buy Now |
DISTI #
556135-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 556135-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 21 Weeks, 0 Days Container: Reel | 7840 Factory Stock |
|
$0.5555 / $0.6085 | Buy Now |
DISTI #
571-5561351
|
Mouser Electronics | Power to the Board CONTACT AMPINNERGY WTW 14-18 RoHS: Compliant | 1655 |
|
$0.5920 / $1.2900 | Buy Now |
DISTI #
571-556135-1-MR
|
Mouser Electronics | Power to the Board CONTACT AMPINNERGY Reel of 1000 RoHS: Compliant | 0 |
|
$0.7270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.5190 | Buy Now |
DISTI #
AMP556135-1
|
Heilind Electronics | CONT,AMPINNRGY WTW,STRIP,14-18 | Americas - 0 in Stock |
|
$0.5982 / $0.6581 | Buy Now |
DISTI #
AMP556135-1.P
|
Heilind Electronics | CUT STRIP - CONT,AMPINNRG Y WTW,STRIP,14-18 | Americas - 1479 in Stock |
|
$0.8555 / $1.0815 | Buy Now |
|
Onlinecomponents.com | CONT,AMPINNRGY WTW,STRIP,14-18 RoHS: Compliant |
4801 In Stock 7840 Factory Stock |
|
$0.4831 / $0.6641 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 38 |
|
$2.1840 / $4.3680 | Buy Now |
Part Details for 556135-1
556135-1 CAD Models
556135-1 Part Data Attributes
|
556135-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
556135-1
TE Connectivity
COPPER ALLOY, TIN FINISH, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: TIN, AMPINNERGY | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STRIP | |
Contact Gender | FEMALE | |
Contact Style | BELLOWED CONTACT | |
Cross Section Area | 2.5 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Rated Current | 35 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | HOUSING 556137 AND MOUNTING ADAPTER 557313-1 | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |