-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM32D5C3A822FX01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM32D5C3A822FX01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T5098
|
Newark | Amber Led Pmi 8V 2.5" Wire/Bag Rohs Compliant: Yes |Dialight 557-0001-822F RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8800 / $7.3000 | Buy Now |
DISTI #
645-557-0001-822F
|
Mouser Electronics | LED Panel Mount Indicators AMBER LED PMI 8V 2.5 WIRE RoHS: Compliant | 0 |
|
$5.9300 / $7.1600 | Order Now |
DISTI #
V36:1790_06700323
|
Arrow Electronics | LED Panel Mount Indicators Amber LED PMI 8V 2.5 IN. Wire RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2413 | Americas - 3185 |
|
$6.6020 / $7.2630 | Buy Now |
DISTI #
74766614
|
RS | Panel Mount Indicator, AMBER LED, 8V 2.5 inch, WIRE | Dialight 557-0001-822F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 110 |
|
$12.7400 / $15.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 5 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$6.2400 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicators Amber LED PMI 8V 2.5 IN. Wire RoHS: Compliant | 0 |
|
$6.4600 / $9.3100 | Buy Now |
DISTI #
84344583
|
Verical | LED Panel Mount Indicators Amber LED PMI 8V 2.5 IN. Wire RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2413 | Americas - 3185 |
|
$6.6020 / $7.2630 | Buy Now |
DISTI #
557-0001-822F
|
TTI | LED Panel Mount Indicators AMBER LED PMI 8V 2.5 WIRE RoHS: Compliant pbFree: Pb-Free Min Qty: 110 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$6.2800 / $6.4100 | Buy Now |
DISTI #
000000000003495819
|
Sager | LED Panel Mount Indicators AMBER LED PMI 8V 2.5 WIRE Min Qty: 110 | 0 |
|
$6.5100 / $6.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy