Part Details for 557-107ZN1-05AB by Glenair Inc
Overview of 557-107ZN1-05AB by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 557-107ZN1-05AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK8085
|
Newark | 557-107Zn1-05Ab |Glenair 557-107ZN1-05AB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$239.5300 / $960.5200 | Buy Now |
DISTI #
631-107ZN105AB
|
Mouser Electronics | D-Sub Backshells CLOSE TOLERANCE - D'SUB BACKSHELLS | 0 |
|
$544.1900 | Order Now |
DISTI #
GLE557-107ZN1-05AB
|
Interstate Connecting Components | D-SUB BACKSHELL | 0 |
|
Buy Now |
Part Details for 557-107ZN1-05AB
557-107ZN1-05AB CAD Models
557-107ZN1-05AB Part Data Attributes
|
557-107ZN1-05AB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
557-107ZN1-05AB
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 1 |