Part Details for 557-1303-203F by Dialight
Overview of 557-1303-203F by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 557-1303-203F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M4313
|
Newark | Panel Mount Indicator, Led, 17.5Mm, Yellow, 12V, Led Color:Yellow, Operating Voltage:12Vdc, Mounting Hole Dia:17.5Mm, Forward Current If:25Ma, Luminous Intensity:100Foot Lambert, Ip/Nema Rating:Not Rated, Product Range:557 Series Rohs Compliant: Yes |Dialight 557-1303-203F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$9.3600 / $10.0800 | Buy Now |
DISTI #
70082314
|
RS | Indicator Yellow 0.7 in. 12 V Panel 6 in. Wire Lead White Polycarbonate | Dialight 557-1303-203F RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$12.0100 / $15.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 5 Container: Bag | 0Bag |
|
$8.6200 | Buy Now |
DISTI #
000000000002297479
|
Sager | LED Panel Mount Indicators Yellow Diffused 12V Min Qty: 80 | 0 |
|
$8.9900 / $9.6400 | Buy Now |
Part Details for 557-1303-203F
557-1303-203F CAD Models
557-1303-203F Part Data Attributes:
|
557-1303-203F
Dialight
Buy Now
Datasheet
|
Compare Parts:
557-1303-203F
Dialight
LED PNL MT 11/16" 12V WT YELLOW
|
Part Life Cycle Code | Obsolete | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Dialight | |
Color | YELLOW | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.9 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 17.8 mm | |
Surface Mount | NO |