Part Details for 557048 (ALTERNATE: 557048) by RS Pro
Overview of 557048 (ALTERNATE: 557048) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 557048 (ALTERNATE: 557048)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70639932
|
RS | Cat5e Cable Blue F/UTP Shield PVC Male RJ45 Male RJ45 16.4 ft (5m) | RS PRO 557048 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 29 |
|
$8.3400 / $9.7900 | Buy Now |