Part Details for 557519 (ALTERNATE: 557519) by RS Pro
Overview of 557519 (ALTERNATE: 557519) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 557519 (ALTERNATE: 557519)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70640040
|
RS | Cat5e Cable Black Unshielded PVC Male RJ45 Male RJ45 Termination 6.56 ft (2m) | RS PRO 557519 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 172 |
|
$3.4600 / $4.0600 | Buy Now |