Part Details for 557560-1 by TE Connectivity
Overview of 557560-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 557560-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 16 Terminal 2 Port Tray Cat 4 |
6 In Stock |
|
$1.2900 / $1.6600 | Buy Now |
|
Bristol Electronics | 131 |
|
RFQ | ||
|
Quest Components | Phone Connector, Pcb Mnt, 16 Contacts, Pin, Pc Tail Terminal, Locking | 485 |
|
$1.2094 / $2.4188 | Buy Now |
|
Quest Components | Phone Connector, Pcb Mnt, 16 Contacts, Pin, Pc Tail Terminal, Locking | 120 |
|
$1.3061 / $2.4188 | Buy Now |
|
Quest Components | Phone Connector, Pcb Mnt, 16 Contacts, Pin, Pc Tail Terminal, Locking | 72 |
|
$1.9350 / $3.8700 | Buy Now |
|
Quest Components | Phone Connector, Pcb Mnt, 16 Contacts, Pin, Pc Tail Terminal, Locking | 35 |
|
$2.4480 / $3.6720 | Buy Now |
|
Quest Components | Phone Connector, Pcb Mnt, 16 Contacts, Pin, Pc Tail Terminal, Locking | 428 |
|
$3.9600 / $7.2000 | Buy Now |
|
Quest Components | Phone Connector, Pcb Mnt, 16 Contacts, Pin, Pc Tail Terminal, Locking | 80 |
|
$1.9350 / $3.8700 | Buy Now |
|
Master Electronics | Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 16 Terminal 2 Port Tray Cat 4 |
6 In Stock |
|
$1.2900 / $1.6600 | Buy Now |
Part Details for 557560-1
557560-1 CAD Models
557560-1 Part Data Attributes:
|
557560-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
557560-1
TE Connectivity
PHONE CONNECTOR,PCB MNT,16 CONTACTS,PIN,PC TAIL TERMINAL,LOCKING
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 2 PORTS, 8 POSITIONS EACH | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |