Part Details for 557T196M6R2K1-11B by Glenair Inc
Overview of 557T196M6R2K1-11B by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 557T196M6R2K1-11B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ9774
|
Newark | Connector |Glenair 557T196M6R2K1-11B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$471.5700 / $1,890.9800 | Buy Now |
DISTI #
3937-557T196M6R2K1-11B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
91 In Stock |
|
$2,190.1100 | Buy Now |
DISTI #
557T196M6R2K1-11B
|
Avnet Americas | Connector Accessories D-Sub Solid Banding Backshell Electroless Nickel Aluminum 5 Shell Size - Bulk (Alt: 557T196M6R2K1-11B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$444.6656 / $2,101.0800 | Buy Now |
DISTI #
654-557T196M6R2K111B
|
Mouser Electronics | D-Sub Backshells SLD BD BS ELLIPTICAL TOP REAR MT EMI BAND RoHS: Compliant | 0 |
|
$1,071.3500 | Order Now |
DISTI #
71104725
|
Verical | D-Sub Solid Banding Backshell 180° 5 Shell Size Electroless Nickel Aluminum Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$689.8875 | Buy Now |
DISTI #
77949141
|
Verical | D-Sub Solid Banding Backshell 180° 5 Shell Size Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$707.5769 / $1,795.7949 | Buy Now |
DISTI #
GLE557T196M6R2K1-11B
|
Interstate Connecting Components | D-SUB BACKSHELL | 0 |
|
$471.5685 / $2,161.1108 | Buy Now |
|
Powell Electronics | D'SUB BACKSHELLS Min Qty: 1 | 11 |
|
$1,236.0200 / $2,154.9500 | Buy Now |