Part Details for 558-1192-02-00-00 by Cambion Electronics Ltd
Overview of 558-1192-02-00-00 by Cambion Electronics Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 558-1192-02-00-00
558-1192-02-00-00 CAD Models
558-1192-02-00-00 Part Data Attributes
|
558-1192-02-00-00
Cambion Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
558-1192-02-00-00
Cambion Electronics Ltd
Variable Inductor, 0.12uH Min, 0.18uH Max, Carbonyl-Core, Shielded, 3434,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMBION ELECTRONICS LTD | |
Package Description | 3434 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3434 | |
Construction | Shielded | |
Core Material | CARBONYL | |
DC Resistance | 0.06 Ω | |
Inductance-Max (L) | 0.18 µH | |
Inductance-Min (L) | 0.12 µH | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
Lead Diameter | 0.64 mm | |
Lead Length | 3.96 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.14 mm | |
Package Length | 8.74 mm | |
Package Style | PCB Mount | |
Package Width | 8.74 mm | |
Quality Factor-Min (at L-nom) | 70 | |
Rated Current-Max | 1.2 A | |
Shape/Size Description | PCB MOUNT, VERTICAL ADJUSTER | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | PRINTED WIRING PIN |