Part Details for 558-3101-003 by Dialight
Overview of 558-3101-003 by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 558-3101-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Bi-Color Green/Red 565nm/660nm 2-Pin | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 558-3101-003
558-3101-003 CAD Models
558-3101-003 Part Data Attributes
|
558-3101-003
Dialight
Buy Now
Datasheet
|
Compare Parts:
558-3101-003
Dialight
Dual Color LED, Red/green, Nondiffused, T-1, 3mm, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | RED/GREEN | |
Color@Wavelength | Green/Red | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Nom | 12.6/3.7 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 11.89 mm | |
Packing Method | BULK | |
Peak Wavelength | 660/565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 200 deg |
Alternate Parts for 558-3101-003
This table gives cross-reference parts and alternative options found for 558-3101-003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 558-3101-003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
558-3101-003F | Dual Color LED, Red/green, Nondiffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 558-3101-003 vs 558-3101-003F |