Part Details for 558-7107-13-00-00 by Cambion Electronics Ltd
Overview of 558-7107-13-00-00 by Cambion Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 558-7107-13-00-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 22 |
|
Buy Now |
Part Details for 558-7107-13-00-00
558-7107-13-00-00 CAD Models
558-7107-13-00-00 Part Data Attributes:
|
558-7107-13-00-00
Cambion Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
558-7107-13-00-00
Cambion Electronics Ltd
Variable Inductor, 0.9uH Min, 1.1uH Max, Carbonyl-Core, Shielded, 4040,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMBION ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4040 | |
Construction | Shielded | |
Core Material | CARBONYL | |
DC Resistance | 0.11 Ω | |
Inductance-Max (L) | 1.1 µH | |
Inductance-Min (L) | 0.9 µH | |
Inductance-Nom (L) | 1.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
Lead Diameter | 0.64 mm | |
Lead Length | 4.55 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.19 mm | |
Package Length | 10.16 mm | |
Package Style | Panel Mount | |
Package Width | 10.16 mm | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 1.1 A | |
Shape/Size Description | PCB MOUNT, VERTICAL ADJUSTER | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | PRINTED WIRING PIN |