Part Details for 5583 by Adafruit Industries
Overview of 5583 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5583
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK7934
|
Newark | Socket Headers For Raspberry Pi Pico - 2 X 20 Pin Female Headers |Adafruit 5583 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.8900 | Buy Now |
DISTI #
1528-5583-ND
|
DigiKey | SOCKET HEADERS FOR RASPBERRY PI Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
301 In Stock |
|
$0.9500 | Buy Now |
DISTI #
485-5583
|
Mouser Electronics | Raspberry Pi Accessories Socket Headers for Raspberry Pi Pico - 2 x 20 pin Female Headers RoHS: Compliant | 473 |
|
$0.9500 | Buy Now |
Part Details for 5583
5583 CAD Models
5583 Part Data Attributes
|
5583
Adafruit Industries
Buy Now
|
Compare Parts:
5583
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |