Part Details for 558310-1 by TE Connectivity
Overview of 558310-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 558310-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB Mounted Jacks - Single Port, Multi-port and Stacked | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 115 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ |
Part Details for 558310-1
558310-1 CAD Models
558310-1 Part Data Attributes
|
558310-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
558310-1
TE Connectivity
PHONE CONNECTOR,PCB MNT,8 CONTACTS,SKT,PC TAIL TERMINAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | PCB GND, KEYED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.537 inch | |
Body Depth | 0.84 inch | |
Body Length | 0.625 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 22.24 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYSULFONE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN LEAD | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
Withdrawl Force-Min | 22.24 N |
Alternate Parts for 558310-1
This table gives cross-reference parts and alternative options found for 558310-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 558310-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
557791-1 | PHONE CONNECTOR,PCB MNT,8 CONTACTS,SKT,PC TAIL TERMINAL | TE Connectivity | 558310-1 vs 557791-1 |
557789-1 | PHONE CONNECTOR,PCB MNT,8 CONTACTS,SKT,PC TAIL TERMINAL | TE Connectivity | 558310-1 vs 557789-1 |
557785-1 | PHONE CONNECTOR,PCB MNT,8 CONTACTS,SKT,PC TAIL TERMINAL | TE Connectivity | 558310-1 vs 557785-1 |