Part Details for 558808A by Nexel Shelving USA
Overview of 558808A by Nexel Shelving USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 558808A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3539-558808A-ND
|
DigiKey | OPEN SIDED WIRE EXCHANGE TRUCK, Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
31 In Stock |
|
$524.2400 | Buy Now |