Part Details for 559-0103-023F by Dialight
Overview of 559-0103-023F by Dialight
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 559-0103-023F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T8375
|
Newark | Led Panel Indicator, 6.35Mm, Red, 12Vdc, Led Color:Red, Operating Voltage:12Vdc, Mounting Hole Dia:6.35Mm, Forward Current If:13Ma, Luminous Intensity:8Mcd, Ip/Nema Rating:Not Rated, Product Range:559 Series Rohs Compliant: Yes |Dialight 559-0103-023F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 205 |
|
$1.1300 / $2.2600 | Buy Now |
DISTI #
98Y2942
|
Newark | Red Led Snap-In Pmi Pvc Free Rohs Compliant: Yes |Dialight 559-0103-023F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $2.1900 | Buy Now |
DISTI #
645-559-0103-023F
|
Mouser Electronics | LED Panel Mount Indicators Red Panel Mount 6in lead, PVC Free RoHS: Compliant | 23 |
|
$0.8450 / $2.2400 | Buy Now |
DISTI #
V99:2348_06704904
|
Arrow Electronics | LED Panel Mount Indicator Uni-Color Red 635nm 8mcd 2-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2151 | Americas - 16 |
|
$0.3559 / $0.7704 | Buy Now |
DISTI #
70266370
|
RS | Indicator Pnl-Mnt Red 5 VDC .250 in. MH 6 in. Leads PVC Free | Dialight 559-0103-023F RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.8680 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Red 635nm 8mcd 2-Pin RoHS: Compliant |
1345 Partner Stock |
|
$0.8280 / $1.1400 | Buy Now |
DISTI #
17321400
|
Verical | LED Panel Mount Indicator Uni-Color Red 635nm 8mcd 2-Pin RoHS: Compliant Min Qty: 68 Package Multiple: 1 | Americas - 1345 |
|
$0.8700 / $0.9300 | Buy Now |
DISTI #
60587786
|
Verical | LED Panel Mount Indicator Uni-Color Red 635nm 8mcd 2-Pin RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2151 | Americas - 16 |
|
$0.3559 | Buy Now |
DISTI #
559-0103-023F
|
TTI | LED Panel Mount Indicators Red Panel Mount 6in lead, PVC Free RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1000 In Stock |
|
$1.0700 / $1.1200 | Buy Now |
Part Details for 559-0103-023F
559-0103-023F CAD Models
559-0103-023F Part Data Attributes
|
559-0103-023F
Dialight
Buy Now
Datasheet
|
Compare Parts:
559-0103-023F
Dialight
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.015 A | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.33 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 60 deg |
Alternate Parts for 559-0103-023F
This table gives cross-reference parts and alternative options found for 559-0103-023F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 559-0103-023F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
559-0103-021F | Single Color LED, | Dialight | 559-0103-023F vs 559-0103-021F |
559-0102-021F | Single Color LED, | Dialight | 559-0103-023F vs 559-0102-021F |
559-0103-027F | Single Color LED, | Dialight | 559-0103-023F vs 559-0103-027F |