Part Details for 559092474 by Molex
Overview of 559092474 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 559092474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0559092474
|
Avnet Americas | Conn Board to Board PL 24 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0559092474) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.4822 | Buy Now |
DISTI #
0559092474
|
Avnet Americas | Conn Board to Board PL 24 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0559092474) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.4822 | Buy Now |
DISTI #
0559092474
|
Avnet Americas | Conn Board to Board PL 24 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0559092474) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.4822 | Buy Now |
DISTI #
559092474
|
Avnet Abacus | Conn Board to Board PL 24 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 559092474) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
0559092474
|
Avnet Asia | Conn Board to Board PL 24 POS 0.4mm Solder ST SMD Embossed T/R (Alt: 0559092474) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 6 Days | 0 |
|
RFQ | |
|
Chip1Cloud | 24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | 7340 |
|
RFQ | |
|
LCSC | SMD Board-to-Board and Backplane Connector ROHS | 23 |
|
$1.0442 / $1.6110 | Buy Now |