-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R2217
|
Newark | Wire-To-Board Connector, Vertical, Microclasp 55932 Series, Solder, Plug, 11, 2 Mm |Molex 55932-1130 (Alternate Part Number: 800756632476 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5610 | Buy Now |
DISTI #
538-55932-1130
|
Mouser Electronics | Headers & Wire Housings 2.0 WtB Plg Hsg Assy y Str W/O Boss 11Ckt RoHS: Compliant | 2340 |
|
$0.4700 / $1.0200 | Buy Now |
DISTI #
71463467
|
RS | 2.0 WtB Plg Hsg Assy Str W/O Boss 11Ckt | Molex Incorporated 55932-1130 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5000 / $0.7200 | RFQ |
|
Onlinecomponents.com | 2.00mm Pitch MicroClasp™ Wire-to-Board Header, Single Row, Vertical, 11 Circuits, without PCB Locator RoHS: Compliant | 0 |
|
$0.4690 / $0.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55932-1130
Molex
Buy Now
Datasheet
|
Compare Parts:
55932-1130
Molex
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |
This table gives cross-reference parts and alternative options found for 55932-1130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55932-1130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95820-211E1 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 55932-1130 vs 95820-211E1 |
B11B-PAKK-1 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 55932-1130 vs B11B-PAKK-1 |
3-172429-1 | 11 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 55932-1130 vs 3-172429-1 |
95820-211A2 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 55932-1130 vs 95820-211A2 |
53290-1120 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 55932-1130 vs 53290-1120 |
0532901160 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 55932-1130 vs 0532901160 |
92990-311 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 55932-1130 vs 92990-311 |
95820-211C2 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 55932-1130 vs 95820-211C2 |
95820-211C0 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 55932-1130 vs 95820-211C0 |
95820-211D0 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 55932-1130 vs 95820-211D0 |