-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2237
|
Newark | Connector, Header, 30Pos, 2Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:30Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Microclasp 55959 Series Rohs Compliant: Yes |Molex 55959-3030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 167 |
|
$0.2520 | Buy Now |
DISTI #
29AC0381
|
Newark | 2.0 Wtb Dual Conn Dip Plghsgassyra 30Ckt Rohs Compliant: Yes |Molex 55959-3030 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 1450 |
|
$1.0800 / $1.5800 | Buy Now |
DISTI #
95M2860
|
Newark | Header Connector, pcb Mount, recept,30 Contacts, pin,0.079 Pitch, pc Tail W/Retnn Terminal, locking |Molex 55959-3030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $2.1400 | Buy Now |
DISTI #
538-55959-3030
|
Mouser Electronics | Headers & Wire Housings 30 Ckt R.A. Header RoHS: Compliant | 891 |
|
$1.1100 / $2.2600 | Buy Now |
DISTI #
71463492
|
RS | 2.0 WtB Dual Conn Dip PlgHsgAssyRA 30Ckt | Molex Incorporated 55959-3030 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1100 / $1.5800 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header HDR 30 POS 2mm Solder RA Thru-Hole MicroClasp™ Tray RoHS: Compliant |
429 Partner Stock |
|
$0.8570 / $1.1200 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 30 POS 2mm Solder RA Thru-Hole MicroClasp™ Tray RoHS: Compliant |
429 Partner Stock |
|
$0.8570 / $1.1200 | Buy Now |
DISTI #
10194390
|
TestEquity LLC | Molex 55959-3030 2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Right Angle, 30 Circuits | 429 |
|
$1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55959-3030
Molex
Buy Now
Datasheet
|
Compare Parts:
55959-3030
Molex
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | AUDIBLE CLICK CONFIRM MATING | |
Body Breadth | 0.461 inch | |
Body Depth | 0.571 inch | |
Body Length | 1.315 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.4464 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.197 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.4892 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 55959-3030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55959-3030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61303021021 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Wurth Elektronik | 55959-3030 vs 61303021021 |