Part Details for 55A0111-24-4 by TE Connectivity
Overview of 55A0111-24-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0111-24-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH4579
|
Newark | Single Wire Rohs Compliant: Yes |Raychem Te Connectivity 55A0111-24-4 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 7 |
|
$46.7100 | Buy Now |
DISTI #
484-55A0111-24-4-DS-ND
|
DigiKey | HOOK-UP STRND 24AWG YELLOW FEET Min Qty: 1 Lead time: 52 Weeks Container: Digi-Spool®, Continuous Spool |
4142 In Stock |
|
$0.9003 / $1.2500 | Buy Now |
DISTI #
55A0111-24-4-01-ND
|
DigiKey | HOOK-UP STRND 24AWG YELLOW 1' Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
34AH4579
|
Avnet Americas | High Performance Cable 1Conductors 24AWG 0.94mm Tin Plated Copper Yellow 600VAC - Cable Rools/Shrink Tubing (Alt: 34AH4579) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk | 7 Partner Stock |
|
$60.4100 / $63.4500 | Buy Now |
DISTI #
650-55A0111-24-4
|
Mouser Electronics | Hook-up Wire 55A0111-24-4 PRICE PER FOOT | 4823 |
|
$0.3650 / $0.7300 | Buy Now |
|
Onlinecomponents.com | Hook-up Wire 24AWG 0.99mm Tin Plated Copper 600V RoHS: Compliant |
8474 In Stock |
|
$0.2619 / $0.4812 | Buy Now |
|
Onlinecomponents.com | Hook-up Wire 24AWG 0.99mm Tin Plated Copper 600V RoHS: Compliant |
8852 In Stock |
|
$0.3473 / $0.6333 | Buy Now |
DISTI #
RYC55A0111-24-4
|
Interstate Connecting Components | 216029-000 2-1191563-8 | 0 |
|
$0.2967 / $0.3752 | Buy Now |
|
Master Electronics | Hook-up Wire 24AWG 0.99mm Tin Plated Copper 600V RoHS: Compliant |
8852 In Stock |
|
$0.3473 / $0.6333 | Buy Now |
Part Details for 55A0111-24-4
55A0111-24-4 CAD Models
55A0111-24-4 Part Data Attributes
|
55A0111-24-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0111-24-4
TE Connectivity
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.24 mm2 | |
Diameter | 0.94 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 55A0111-24-4
This table gives cross-reference parts and alternative options found for 55A0111-24-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55A0111-24-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55A0112-24-9 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55A0111-24-4 vs 55A0112-24-9 |
55A0112-24-95 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55A0111-24-4 vs 55A0112-24-95 |
M22759/32-24-7 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, | Marmon Aerospace & Defense | 55A0111-24-4 vs M22759/32-24-7 |
55A0112-24-92 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55A0111-24-4 vs 55A0112-24-92 |
55A0112-24-94 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55A0111-24-4 vs 55A0112-24-94 |
55A0112-24-91 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55A0111-24-4 vs 55A0112-24-91 |
55A0111-24-0 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55A0111-24-4 vs 55A0111-24-0 |
55A0111-24-2 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55A0111-24-4 vs 55A0111-24-2 |
55A0112-24-93 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55A0111-24-4 vs 55A0112-24-93 |