Part Details for 55A0111-26-906 by TE Connectivity
Overview of 55A0111-26-906 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0111-26-906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55A0111-26-906-ND
|
DigiKey | 55A0111-26-906 Min Qty: 5000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$462.5436 | Buy Now |
DISTI #
CN9559-000
|
Avnet Americas | Cable 26AWG Cross-Linked Modified ETFE Tin Plated Copper 600V White - Bulk (Alt: CN9559-000) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4883 / $0.5348 | Buy Now |
DISTI #
RYC55A0111-26-906
|
Heilind Electronics | 55A0111-26-906 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A0111-26-906 | 0 |
|
$0.4810 / $1.0075 | Buy Now |
DISTI #
CN9559-000
|
Avnet Americas | Cable 26AWG Cross-Linked Modified ETFE Tin Plated Copper 600V White - Bulk (Alt: CN9559-000) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4883 / $0.5348 | Buy Now |
DISTI #
CN9559-000
|
Avnet Americas | Cable 26AWG Cross-Linked Modified ETFE Tin Plated Copper 600V White - Bulk (Alt: CN9559-000) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4883 / $0.5348 | Buy Now |
DISTI #
RYC55A0111-26-906
|
Interstate Connecting Components | 55A0111-26-906 | 0 |
|
Buy Now | |
|
Master Electronics | 55A0111-26-906 | 0 |
|
$0.4810 / $1.0075 | Buy Now |
Part Details for 55A0111-26-906
55A0111-26-906 CAD Models
55A0111-26-906 Part Data Attributes
|
55A0111-26-906
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0111-26-906
TE Connectivity
Wire And Cable, 26AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |