Part Details for 55A0811-00-9CS3476 by TE Connectivity
Overview of 55A0811-00-9CS3476 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for 55A0811-00-9CS3476
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-55A0811-00-9CS3476-ND
|
DigiKey | WIRE AND CABLE Min Qty: 500 Container: Bulk MARKETPLACE PRODUCT |
5183 In Stock |
|
$30.2400 / $51.9700 | Buy Now |
DISTI #
484-55A0811-00-9CS3476-ND
|
DigiKey | 55A0811-00-9CS3476 Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32,928.2543 | Buy Now |
DISTI #
EM0558-000
|
Avnet Americas | Cable 1Conductor 00AWG Tin Plated Copper White 600V - Bulk (Alt: EM0558-000) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$32.5521 / $39.1728 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5183 Partner Stock |
|
$37.4100 / $49.5300 | Buy Now |
DISTI #
TE Connectivity 55A0811-00-9CS3476
|
PEI Genesis | WIRE AND CABLE | 5183 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
5183 Partner Stock |
|
$37.4100 / $49.5300 | Buy Now |
Part Details for 55A0811-00-9CS3476
55A0811-00-9CS3476 CAD Models
55A0811-00-9CS3476 Part Data Attributes
|
55A0811-00-9CS3476
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0811-00-9CS3476
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |