Part Details for 55A1111-10-2-2-F871 by TE Connectivity
Overview of 55A1111-10-2-2-F871 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 55A1111-10-2-2-F871
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A1111-10-2-2-F871-ND
|
DigiKey | HOOK-UP DL STRND 10AWG RED Min Qty: 500 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2799 | Buy Now |
DISTI #
D32321-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: D32321-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4434 / $7.7539 | Buy Now |
DISTI #
650-D32321-000
|
Mouser Electronics | Hook-up Wire 55A1111-10-2-2-F871 PRICE PER FOOT RoHS: Compliant | 0 |
|
$8.5400 | Order Now |
DISTI #
RYC55A1111-10-2-2-F871
|
Heilind Electronics | 55A1111-10-2-2-F871 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCD32321-000
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD32321-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A1111-10-2-2-F871 RoHS: Compliant | 0 |
|
$6.7800 / $18.5700 | Buy Now |
DISTI #
D32321-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: D32321-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4434 / $7.7539 | Buy Now |
DISTI #
RYC55A1111-10-2-2-F871
|
Interstate Connecting Components | 55A1111-10-2-2-F871 | 0 |
|
Buy Now | |
DISTI #
RYCD32321-000
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD32321-000 | 0 |
|
Buy Now |
Part Details for 55A1111-10-2-2-F871
55A1111-10-2-2-F871 CAD Models
55A1111-10-2-2-F871 Part Data Attributes:
|
55A1111-10-2-2-F871
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1111-10-2-2-F871
TE Connectivity
55A1111-10-2-2-F871
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |