Part Details for 55A1111-22-92-9 by TE Connectivity
Overview of 55A1111-22-92-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1111-22-92-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A1111-22-92-9-ND
|
DigiKey | 55A1111-22-92-9 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
906548-000
|
Avnet Americas | High Performance Cable 1Conductors 22AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: 906548-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
906548-000
|
Avnet Americas | High Performance Cable 1Conductors 22AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: 906548-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
906548-000
|
Avnet Americas | High Performance Cable 1Conductors 22AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: 906548-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001122312
|
Sager | Hook-up Wire 55A1111-22-92-9 PRICE PER FOOT | 0 |
|
Buy Now |
Part Details for 55A1111-22-92-9
55A1111-22-92-9 CAD Models
55A1111-22-92-9 Part Data Attributes
|
55A1111-22-92-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1111-22-92-9
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |