Part Details for 55A1121-20-9/96-9C2275-US by TE Connectivity
Overview of 55A1121-20-9/96-9C2275-US by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1121-20-9/96-9C2275-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55A1121-20-9/96-9C2275-US-ND
|
DigiKey | 55A1121-20-9/96-9C2275-US Min Qty: 2000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,011.1100 | Buy Now |
DISTI #
EL6909-000
|
Avnet Americas | Cable 2Conductor 20AWG Tin Plated Copper White - Bulk (Alt: EL6909-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7786 / $3.1372 | Buy Now |
|
Onlinecomponents.com | 55A1121-20-9/96-9C2275-US RoHS: Compliant | 0 |
|
$2.7800 / $7.6200 | Buy Now |
|
Master Electronics | 55A1121-20-9/96-9C2275-US RoHS: Compliant | 0 |
|
$2.7800 / $7.6200 | Buy Now |
Part Details for 55A1121-20-9/96-9C2275-US
55A1121-20-9/96-9C2275-US CAD Models
55A1121-20-9/96-9C2275-US Part Data Attributes
|
55A1121-20-9/96-9C2275-US
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1121-20-9/96-9C2275-US
TE Connectivity
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |