Part Details for 55A1131-22-2/6/9-8 by TE Connectivity
Overview of 55A1131-22-2/6/9-8 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1131-22-2/6/9-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3300
|
Newark | 55A1131-22-2/6/9-8 |Raychem Te Connectivity 55A1131-22-2/6/9-8 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.4300 / $2.5800 | Buy Now |
DISTI #
55A1131-22-2/6/9-8-ND
|
DigiKey | CABLE 3COND 22AWG GRAY SHLD Min Qty: 2000 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6231 | Buy Now |
DISTI #
831853-000
|
Avnet Americas | High Performance Cable 3Conductors 22AWG 3.2mm Tin Plated Copper Gray 600VAC - Cable Rools/Shrink Tubing (Alt: 831853-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3507 / $2.6540 | Buy Now |
DISTI #
650-831853-000
|
Mouser Electronics | Multi-Conductor Cables 55A1131-22-2/6/9-8 PRICE PER FOOT RoHS: Compliant | 0 |
|
$3.2500 | Order Now |
DISTI #
RYC55A1131-22-2/6/9-8
|
Heilind Electronics | 55A1131-22-2/6/9-8 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A1131-22-2/6/9-8 RoHS: Compliant | 0 |
|
$2.3500 / $6.4500 | Buy Now |
DISTI #
831853-000
|
Avnet Americas | High Performance Cable 3Conductors 22AWG 3.2mm Tin Plated Copper Gray 600VAC - Cable Rools/Shrink Tubing (Alt: 831853-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3507 / $2.6540 | Buy Now |
DISTI #
RYC55A1131-22-2/6/9-8
|
Interstate Connecting Components | 55A1131-22-2/6/9-8 | 0 |
|
Buy Now | |
DISTI #
000000000001122674
|
Sager | Multi-Conductor Cables 55A1131-22-2/6/9-8 PRICE PER FOOT Min Qty: 2000 | 0 |
|
$1.9600 / $2.5800 | Buy Now |
|
Master Electronics | 55A1131-22-2/6/9-8 RoHS: Compliant | 0 |
|
$2.3500 / $6.4500 | Buy Now |
Part Details for 55A1131-22-2/6/9-8
55A1131-22-2/6/9-8 CAD Models
55A1131-22-2/6/9-8 Part Data Attributes:
|
55A1131-22-2/6/9-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1131-22-2/6/9-8
TE Connectivity
WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 3 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.38 mm2 | |
Diameter | 3.2 mm | |
Number of Conductors | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |