Part Details for 55A1131-22-92/94/96-9 by TE Connectivity
Overview of 55A1131-22-92/94/96-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1131-22-92/94/96-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3309
|
Newark | 55A1131-22-92/94/96-9 |Raychem Te Connectivity 55A1131-22-92/94/96-9 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.8700 / $3.0500 | Buy Now |
DISTI #
55A1131-22-92/94/96-9-ND
|
DigiKey | CABLE 3COND 22AWG WHITE SHLD Min Qty: 2000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1000 | Buy Now |
DISTI #
726314-000
|
Avnet Americas | High Performance Cable 3Conductors 22AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: 726314-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7781 / $3.1365 | Buy Now |
DISTI #
650-726314-000
|
Mouser Electronics | Multi-Conductor Cables 55A1131-22-929496-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$3.2800 | Order Now |
DISTI #
RYC55A1131-22-92/94/96-9
|
Heilind Electronics | 55A1131-22-92/94/96-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | High Performance Cable Cross Linked Modified Ethylene Tetrafluoroethylene 3Conductors 22AWG 600V White Ethylene Tetrafluoroethylene RoHS: Compliant |
95 Partner Stock |
|
$2.7800 / $8.3800 | Buy Now |
DISTI #
726314-000
|
Avnet Americas | High Performance Cable 3Conductors 22AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: 726314-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7781 / $3.1365 | Buy Now |
DISTI #
726314-000
|
Avnet Americas | High Performance Cable 3Conductors 22AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: 726314-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7781 / $3.1365 | Buy Now |
DISTI #
RYC55A1131-22-92/94/96-9
|
Interstate Connecting Components | 55A1131-22-92/94/96-9 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 55A1131-22-92/94/96-9
|
PEI Genesis | Multi-Conductor Cable | 95 |
|
Buy Now |