Part Details for 55A1221-20-2/6-9 by TE Connectivity
Overview of 55A1221-20-2/6-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1221-20-2/6-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-55A1221-20-2/6-9-ND
|
DigiKey | CABLE 2COND 20AWG WHITE SHLD Min Qty: 25 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
530 In Stock |
|
$3.2400 / $3.4300 | Buy Now |
DISTI #
55A1221-20-2/6-9-ND
|
DigiKey | CABLE 2COND 20AWG WHITE SHLD Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1080 | Buy Now |
DISTI #
318001-001
|
Avnet Americas | High Performance Cable 2Conductors 20AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: 318001-001) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7852 / $3.1446 | Buy Now |
DISTI #
650-318001-001
|
Mouser Electronics | Multi-Conductor Cables 55A1221-20-2/6-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$3.8500 | Order Now |
|
Onlinecomponents.com | 55A1221-20-2/6-9 RoHS: Compliant |
530 Partner Stock |
|
$2.4500 / $4.5100 | Buy Now |
DISTI #
318001-001
|
Avnet Americas | High Performance Cable 2Conductors 20AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: 318001-001) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7852 / $3.1446 | Buy Now |
DISTI #
318001-001
|
Avnet Americas | High Performance Cable 2Conductors 20AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: 318001-001) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7852 / $3.1446 | Buy Now |
DISTI #
RYC55A1221-20-2/6-9
|
Interstate Connecting Components | 55A1221-20-2/6-9 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 55A1221-20-2/6-9
|
PEI Genesis | Multi-Conductor Cable | 530 |
|
Buy Now | |
DISTI #
000000000001122893
|
Sager | Multi-Conductor Cables 55A1221-20-2/6-9 PRICE PER FOOT Min Qty: 1 | 0 |
|
$3.1400 / $3.9300 | Buy Now |