Part Details for 55A1811-16-9-9 by TE Connectivity
Overview of 55A1811-16-9-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1811-16-9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3386
|
Newark | 55A1811-16-9-9 |Raychem Te Connectivity 55A1811-16-9-9 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.4500 / $1.5800 | Buy Now |
DISTI #
55A1811-16-9-9-ND
|
DigiKey | HOOK-UP DL STRND 16AWG WHT Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6034 | Buy Now |
|
Onlinecomponents.com | Hook-up Wire 16AWG 2.97mm Tin Plated Copper White 600V RoHS: Compliant |
902 In Stock |
|
$1.6200 / $2.7600 | Buy Now |
DISTI #
69088625
|
Verical | Hook-up Wire 16AWG 2.97mm Tinned Copper White 1000V RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 1000 |
|
$4.5612 / $8.6662 | Buy Now |
DISTI #
51687148
|
Verical | Hook-up Wire 16AWG 2.97mm Tinned Copper White 1000V RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1804 | Americas - 900 |
|
$2.0838 / $3.6556 | Buy Now |
DISTI #
RYC55A1811-16-9-9
|
Interstate Connecting Components | 55A1811-16-9-9 | 0 |
|
Buy Now | |
DISTI #
000000000001122915
|
Sager | Hook-up Wire 16AWG 1C SHL CL 600V PRICE PER FT | 0 |
|
Buy Now | |
|
Master Electronics | Hook-up Wire 16AWG 2.97mm Tin Plated Copper White 600V RoHS: Compliant |
902 In Stock |
|
$1.6200 / $2.7600 | Buy Now |
Part Details for 55A1811-16-9-9
55A1811-16-9-9 CAD Models
55A1811-16-9-9 Part Data Attributes
|
55A1811-16-9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1811-16-9-9
TE Connectivity
Wire And Cable, 0AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |