Part Details for 55A1821-12-9/96-9CS2275 by TE Connectivity
Overview of 55A1821-12-9/96-9CS2275 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1821-12-9/96-9CS2275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3433
|
Newark | 55A1821-12-9/96-9Cs2275 |Raychem Te Connectivity 55A1821-12-9/96-9CS2275 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$5.9700 | Buy Now |
DISTI #
2266-55A1821-12-9/96-9CS2275-ND
|
DigiKey | CABLE 2COND 12AWG WHITE SHLD Min Qty: 5 Lead time: 25 Weeks Container: Tray MARKETPLACE PRODUCT |
117 In Stock |
|
$13.8600 / $14.6700 | Buy Now |
DISTI #
55A1821-12-9/96-9CS2275-ND
|
DigiKey | CABLE 2COND 12AWG WHITE SHLD Min Qty: 5 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
650-596241-000
|
Mouser Electronics | Multi-Conductor Cables 55A1821129969CS2275 PRICE PER FOOT RoHS: Compliant | 0 |
|
$7.9500 | Order Now |
|
Onlinecomponents.com | High Performance Cable 2Conductors 12AWG 6.58mm 600VAC White Package RoHS: Compliant |
117 Partner Stock |
|
$0 | Buy Now |
DISTI #
TE Connectivity 55A1821-12-9/96-9CS2275
|
PEI Genesis | Wire And Cable | 167 |
|
Buy Now |
Part Details for 55A1821-12-9/96-9CS2275
55A1821-12-9/96-9CS2275 CAD Models
55A1821-12-9/96-9CS2275 Part Data Attributes
|
55A1821-12-9/96-9CS2275
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1821-12-9/96-9CS2275
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |