Part Details for 55A1821-16-0/9-9 by TE Connectivity
Overview of 55A1821-16-0/9-9 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 55A1821-16-0/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55A1821-16-0/9-9-ND
|
DigiKey | 55A1821-16-0/9-9 Min Qty: 5000 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,928.0102 | Buy Now |
DISTI #
270157-002
|
Avnet Americas | 55A1821-16-0/9-9 - Bulk (Alt: 270157-002) Min Qty: 5000 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1464 / $4.5413 | Buy Now |
|
Onlinecomponents.com | 55A1821-16-0/9-9 | 0 |
|
$4.1700 / $12.2400 | Buy Now |
|
Master Electronics | 55A1821-16-0/9-9 | 0 |
|
$4.1700 / $12.2400 | Buy Now |
Part Details for 55A1821-16-0/9-9
55A1821-16-0/9-9 CAD Models
55A1821-16-0/9-9 Part Data Attributes:
|
55A1821-16-0/9-9
TE Connectivity
Buy Now
|
Compare Parts:
55A1821-16-0/9-9
TE Connectivity
Wire And Cable, 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |