Part Details for 55A1821-20-2/6-9 by TE Connectivity
Overview of 55A1821-20-2/6-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1821-20-2/6-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
318055-002
|
Avnet Americas | 55A1821-20-2/6-9 - Bulk (Alt: 318055-002) RoHS: Compliant Min Qty: 2000 Package Multiple: 609 Container: Bulk | 0 |
|
$3.3206 / $3.6319 | Buy Now |
|
Onlinecomponents.com | 55A1821-20-2/6-9 RoHS: Compliant | 0 |
|
$3.3200 / $9.3400 | Buy Now |
DISTI #
318055-002
|
Avnet Americas | 55A1821-20-2/6-9 - Bulk (Alt: 318055-002) RoHS: Compliant Min Qty: 2000 Package Multiple: 609 Container: Bulk | 0 |
|
$3.3206 / $3.6319 | Buy Now |
DISTI #
318055-002
|
Avnet Americas | 55A1821-20-2/6-9 - Bulk (Alt: 318055-002) RoHS: Compliant Min Qty: 2000 Package Multiple: 609 Container: Bulk | 0 |
|
$3.3206 / $3.6319 | Buy Now |
DISTI #
RYC55A1821-20-2/6-9
|
Interstate Connecting Components | 55A1821-20-2/6-9 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 55A1821-20-2/6-9
|
PEI Genesis | TWO CONDUCTOR CABLE | 0 |
|
Buy Now | |
DISTI #
000000000001123026
|
Sager | Multi-Conductor Cables Min Qty: 1 | 0 |
|
$3.6300 / $4.5400 | Buy Now |
|
Master Electronics | 55A1821-20-2/6-9 RoHS: Compliant | 0 |
|
$3.3200 / $9.3400 | Buy Now |
Part Details for 55A1821-20-2/6-9
55A1821-20-2/6-9 CAD Models
55A1821-20-2/6-9 Part Data Attributes
|
55A1821-20-2/6-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1821-20-2/6-9
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |