Part Details for 55A1821-22-0/2-3 by TE Connectivity
Overview of 55A1821-22-0/2-3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1821-22-0/2-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3443
|
Newark | 55A1821-22-0/2-3 |Raychem Te Connectivity 55A1821-22-0/2-3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.9800 / $2.1000 | Buy Now |
DISTI #
55A1821-22-0/2-3-ND
|
DigiKey | CABLE 2COND 22AWG ORANGE SHLD Min Qty: 2000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1334 | Buy Now |
DISTI #
308759-000
|
Avnet Americas | High Performance Cable 2Conductors 22AWG 1.09mm Tin Plated Copper Orange 600VAC - Cable Rools/Shrink Tubing (Alt: 308759-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Spec 44, Spec 55 and Spec RCW Wire and Cable RoHS: Compliant | 0 |
|
$1.9100 / $5.2400 | Buy Now |
DISTI #
000000000001123035
|
Sager | Multi-Conductor Cables 55A1821-22-0/2-3 PRICE PER FOOT | 0 |
|
Buy Now | |
|
Master Electronics | Spec 44, Spec 55 and Spec RCW Wire and Cable RoHS: Compliant | 0 |
|
$1.9100 / $5.2400 | Buy Now |
Part Details for 55A1821-22-0/2-3
55A1821-22-0/2-3 CAD Models
55A1821-22-0/2-3 Part Data Attributes:
|
55A1821-22-0/2-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1821-22-0/2-3
TE Connectivity
WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Application | AIRFRAME, MEDIUM WEIGHT | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.38 mm2 | |
Diameter | 3.02 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |