Part Details for 55A1821-24-0/9-3 by TE Connectivity
Overview of 55A1821-24-0/9-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 55A1821-24-0/9-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3450
|
Newark | 55A1821-24-0/9-3 |Raychem Te Connectivity 55A1821-24-0/9-3 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.9300 | Buy Now |
DISTI #
55A1821-24-0/9-3-ND
|
DigiKey | CABLE 2COND 24AWG ORANGE SHLD Min Qty: 5000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9710 | Buy Now |
DISTI #
938171-000
|
Avnet Americas | High Performance Cable 2Conductors 24AWG 3.12mm Tin Plated Copper Orange 600VAC - Cable Rools/Shrink Tubing (Alt: 938171-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
$1.8915 / $2.0716 | Buy Now |
DISTI #
650-55A1821-24-0/9-3
|
Mouser Electronics | Multi-Conductor Cables 24AWG 2COND BK/WH PRICE PER FT RoHS: Compliant | 0 |
|
$2.5700 | Order Now |
DISTI #
RYC55A1821-24-0/9-3
|
Heilind Electronics | 55A1821-24-0/9-3 | Americas - 0 in Stock |
|
$2.2076 | Buy Now |
|
Onlinecomponents.com | 55A1821-24-0/9-3 RoHS: Compliant | 0 |
|
$1.9200 / $5.4000 | Buy Now |
DISTI #
938171-000
|
Avnet Americas | High Performance Cable 2Conductors 24AWG 3.12mm Tin Plated Copper Orange 600VAC - Cable Rools/Shrink Tubing (Alt: 938171-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
$1.8915 / $2.0716 | Buy Now |
DISTI #
938171-000
|
Avnet Americas | High Performance Cable 2Conductors 24AWG 3.12mm Tin Plated Copper Orange 600VAC - Cable Rools/Shrink Tubing (Alt: 938171-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
$1.8915 / $2.0716 | Buy Now |
DISTI #
RYC55A1821-24-0/9-3
|
Interstate Connecting Components | 55A1821-24-0/9-3 | 0 |
|
$2.2076 | Buy Now |
DISTI #
TE Connectivity 55A1821-24-0/9-3
|
PEI Genesis | Wire And Cable | 0 |
|
Buy Now |
Part Details for 55A1821-24-0/9-3
55A1821-24-0/9-3 CAD Models
55A1821-24-0/9-3 Part Data Attributes
|
55A1821-24-0/9-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1821-24-0/9-3
TE Connectivity
Wire And Cable, 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |