Part Details for 55A1824-20-26/29-2 by TE Connectivity
Overview of 55A1824-20-26/29-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1824-20-26/29-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55A1824-20-26/29-2-ND
|
DigiKey | 55A1824-20-26/29-2 Min Qty: 2000 Lead time: 64 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,474.5464 | Buy Now |
|
Onlinecomponents.com | 55A1824-20-26/29-2 | 0 |
|
$4.8000 / $13.5000 | Buy Now |
DISTI #
160663-000
|
Avnet Americas | Cable 20AWG 2Conductor Cross-Linked Modified ETFE Silver Plated Copper 600V Red - Bulk (Alt: 160663-000) Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$3.0003 / $5.2481 | Buy Now |
DISTI #
160663-000
|
Avnet Americas | Cable 20AWG 2Conductor Cross-Linked Modified ETFE Silver Plated Copper 600V Red - Bulk (Alt: 160663-000) Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$3.0003 / $5.2481 | Buy Now |
DISTI #
RYC55A1824-20-26/29-2
|
Interstate Connecting Components | 55A1824-20-26/29-2 | 0 |
|
Buy Now | |
DISTI #
000000000001123123
|
Sager | TE Connectivity Min Qty: 2000 | 0 |
|
$4.9200 | Buy Now |
|
Master Electronics | 55A1824-20-26/29-2 | 0 |
|
$4.8000 / $13.5000 | Buy Now |
Part Details for 55A1824-20-26/29-2
55A1824-20-26/29-2 CAD Models
55A1824-20-26/29-2 Part Data Attributes
|
55A1824-20-26/29-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1824-20-26/29-2
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks, 3 Days | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |