Part Details for 55A1824-24-2/6-96 by TE Connectivity
Overview of 55A1824-24-2/6-96 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1824-24-2/6-96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC55A1824-24-2/6-96
|
Heilind Electronics | 55A1824-24-2/6-96 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC55A1824-24-2/6-96
|
Interstate Connecting Components | 55A1824-24-2/6-96 | 0 |
|
Buy Now |
Part Details for 55A1824-24-2/6-96
55A1824-24-2/6-96 CAD Models
55A1824-24-2/6-96 Part Data Attributes
|
55A1824-24-2/6-96
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1824-24-2/6-96
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |