Part Details for 55A6359-22-7CS1999 by TE Connectivity
Overview of 55A6359-22-7CS1999 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A6359-22-7CS1999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A6359-22-7CS1999-ND
|
DigiKey | HOOK-UP STRND 22AWG 600V VIOLET Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
368107-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 368107-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
368107-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 368107-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001123811
|
Sager | TE Connectivity | 0 |
|
Buy Now |