Part Details for 55A9002-26-0 by TE Connectivity
Overview of 55A9002-26-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 55A9002-26-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A9002-26-0-ND
|
DigiKey | HOOK-UP SOLID 26AWG 600V BLACK Min Qty: 23009 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4021 | Buy Now |
DISTI #
650-4152963001
|
Mouser Electronics | Hook-up Wire 55A9002-26-0 PRICE PER FOOT RoHS: Compliant | 0 |
|
$0.4080 / $0.8800 | Order Now |
|
Onlinecomponents.com | 55A9002-26-0 RoHS: Compliant | 0 |
|
$0.3891 / $1.0938 | Buy Now |
DISTI #
RYC55A9002-26-0
|
Interstate Connecting Components | 55A9002-26-0 | 0 |
|
Buy Now | |
|
Master Electronics | 55A9002-26-0 RoHS: Compliant | 0 |
|
$0.3891 / $1.0938 | Buy Now |
Part Details for 55A9002-26-0
55A9002-26-0 CAD Models
55A9002-26-0 Part Data Attributes
|
55A9002-26-0
TE Connectivity
Buy Now
|
Compare Parts:
55A9002-26-0
TE Connectivity
Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Diameter | 0.67 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |