Part Details for 55A9002-26-4 by TE Connectivity
Overview of 55A9002-26-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A9002-26-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A9002-26-4-ND
|
DigiKey | HOOK-UP SOLID 26AWG 600V YELLOW Min Qty: 13124 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4021 | Buy Now |
DISTI #
3485543001
|
Avnet Americas | Wire - Cable Rools/Shrink Tubing (Alt: 3485543001) RoHS: Compliant Min Qty: 13124 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4026 | Buy Now |
DISTI #
650-3485543001
|
Mouser Electronics | Hook-up Wire 55A9002-26-4 PRICE PER FOOT RoHS: Compliant | 0 |
|
$0.4020 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3772 / $1.0332 | Buy Now |
DISTI #
3485543001
|
Avnet Americas | Wire - Cable Rools/Shrink Tubing (Alt: 3485543001) RoHS: Compliant Min Qty: 13124 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4026 | Buy Now |
DISTI #
3485543001
|
Avnet Americas | Wire - Cable Rools/Shrink Tubing (Alt: 3485543001) RoHS: Compliant Min Qty: 13124 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4026 | Buy Now |
DISTI #
RYC55A9002-26-4
|
Interstate Connecting Components | 55A9002-26-4 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3772 / $1.0332 | Buy Now |
Part Details for 55A9002-26-4
55A9002-26-4 CAD Models
55A9002-26-4 Part Data Attributes
|
55A9002-26-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A9002-26-4
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |