Part Details for 55FA0511-12-7L-CS2170 by TE Connectivity
Overview of 55FA0511-12-7L-CS2170 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55FA0511-12-7L-CS2170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3727
|
Newark | 55Fa0511-12-7L-Cs2170 |Raychem Te Connectivity 55FA0511-12-7L-CS2170 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$5.6800 / $6.0300 | Buy Now |
DISTI #
55FA0511-12-7L-CS2170-ND
|
DigiKey | HOOK-UP DUAL STRND 12AWG VIOLET Min Qty: 2000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9088 | Buy Now |
DISTI #
794701-000
|
Avnet Americas | High Performance Cable - Bulk (Alt: 794701-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4957 / $6.2049 | Buy Now |
DISTI #
RYC55FA0511-12-7L-CS2170
|
Heilind Electronics | 55FA0511-12-7L-CS2170 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6800 / $15.9600 | Buy Now |
DISTI #
RYC55FA0511-12-7L-CS2170
|
Interstate Connecting Components | 55FA0511-12-7L-CS2170 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.6800 / $15.9600 | Buy Now |