Part Details for 55FA0531-16-FLT3CS2172 by TE Connectivity
Overview of 55FA0531-16-FLT3CS2172 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55FA0531-16-FLT3CS2172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55FA0531-16-FLT3CS2172-ND
|
DigiKey | CABLE 3COND 16AWG Min Qty: 1000 Lead time: 73 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.4198 | Buy Now |
DISTI #
RYC55FA0531-16-FLT3CS2172
|
Heilind Electronics | 55FA0531-16-FLT3CS2172 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9500 / $38.0200 | Buy Now |
DISTI #
RYC55FA0531-16-FLT3CS2172
|
Interstate Connecting Components | 55FA0531-16-FLT3CS2172 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.9500 / $38.0200 | Buy Now |